
Coba WC000011 technical specifications.
| Color | White, Blue, Grey |
| Length | 0.8m |
| Series | Clean-Step |
| Thickness | 6.5mm |
| Width | 0.6m |
| RoHS | Compliant |
Download the complete datasheet for Coba WC000011 to view detailed technical specifications.
No datasheet is available for this part.
