Coba WD010703 technical specifications.
| Color | Black |
| Length | 1.8m |
| Thickness | 12mm |
| Width | 1.2m |
| RoHS | Compliant |
Download the complete datasheet for Coba WD010703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.