Datasheets.com
Datasheets.com
Cobham

5212

1.85mm RF Adapter, Panel Mount, M-F, Gold

RF connector adapter facilitating a 1.85mm to 1.85mm interface. Panel mount design with male-to-female contact gender. Features gold contact finish for reliable termination. ROHS compliant for environmental adherence.

Quick Jump:

Technical Specifications

Cobham 5212 technical specifications.

General

Contact Gender
MALE-FEMALE
Manufacturer Series
BETWEEN
Contact Finish Termination
GOLD

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8536.69.80.00
REACH
unknown
Military Spec
True

Datasheet

Cobham 5212 Datasheet

Download the complete datasheet for Cobham 5212 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.