Cobra NCOFABPP technical specifications.
| Body Diameter | 10.5mm |
| Capacity | 600mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Depth | 10.5mm |
| Height | 44.5mm |
| Output Voltage | 1.2V |
| Outside Diameter | 10.5mm |
| Termination | Flat |
| Weight | 80g |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cobra NCOFABPP to view detailed technical specifications.
No datasheet is available for this part.