Coby CSMP105 technical specifications.
| Height | 4inch |
| Length | 10inch |
| Mount | Horizontal |
| Weight | 1.924lb |
| Width | 9.25inch |
| RoHS | Compliant |
Download the complete datasheet for Coby CSMP105 to view detailed technical specifications.
No datasheet is available for this part.