Coby CSMP135 technical specifications.
| Height | 3inch |
| Length | 11inch |
| Mount | Through Hole |
| Weight | 1.06lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Coby CSMP135 to view detailed technical specifications.
No datasheet is available for this part.