Coby CXCD109BLK technical specifications.
| Height | 3.75inch |
| Length | 11.75inch |
| Weight | 1lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Coby CXCD109BLK to view detailed technical specifications.
No datasheet is available for this part.