Coby CXCD275-BLK technical specifications.
| Height | 5.6inch |
| Length | 11inch |
| Weight | 3.6lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Coby CXCD275-BLK to view detailed technical specifications.
No datasheet is available for this part.