Coby CXCD400 technical specifications.
| Height | 6.29inch |
| Length | 314.76inch |
| Weight | 9.614lb |
| Width | 7.87inch |
| RoHS | Compliant |
Download the complete datasheet for Coby CXCD400 to view detailed technical specifications.
No datasheet is available for this part.