Coby DVD288 technical specifications.
| Height | 3.75inch |
| Length | 18.5inch |
| Mount | Edge |
| Weight | 4.588lb |
| Width | 10.25inch |
| RoHS | Compliant |
Download the complete datasheet for Coby DVD288 to view detailed technical specifications.
No datasheet is available for this part.