Coby DVD525 technical specifications.
| Height | 3inch |
| Length | 12inch |
| Mount | Standard |
| Weight | 2.5lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Coby DVD525 to view detailed technical specifications.
No datasheet is available for this part.