Coby DVD765 technical specifications.
| Package/Case | 300 |
| Height | 10inch |
| Length | 12.5inch |
| Mount | Standard |
| Weight | 14.212lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Coby DVD765 to view detailed technical specifications.
No datasheet is available for this part.