Coby LEDTV1926 technical specifications.
| Height | 5inch |
| Length | 21.5inch |
| Weight | 9.46lb |
| Width | 16.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Coby LEDTV1926 to view detailed technical specifications.
No datasheet is available for this part.