Coby TFDVD7752 technical specifications.
| Height | 8inch |
| Length | 8.25inch |
| Mount | External |
| Weight | 5.752lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Coby TFDVD7752 to view detailed technical specifications.
No datasheet is available for this part.