Code Time Technologies CTT-A9-CCS-SPL technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | OMAP4 |
| AssociatedARMCore | CortexA9 |
| SoftwareLanguage | C |
| RoHS | Not Compliant |
Download the complete datasheet for Code Time Technologies CTT-A9-CCS-SPL to view detailed technical specifications.
No datasheet is available for this part.