Cofan USA F-2510M12S technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 25 X 25 X 10 |
| Product Length (mm) | 25 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 10 |
| Product Weight (g) | 20 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 10000r/min |
| Maximum Airflow | 1.47CFM |
| Maximum Pressure | 0.073inH2O |
| Noise Level | 22.1dB |
| Line Current | 0.11A |
| Bearings | Sleeve |
| Cage Code | 4XUL5 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cofan USA F-2510M12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.