The Coilcraft 0302CS-6N3XJEW is a general purpose RF inductor with a nominal inductance of 0.0063uH and a DC resistance of 0.155ohm. It has a maximum rated current of 0.62A and operates within a temperature range of -40 to 125C. The inductor is available in a surface mount package with a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0302CS-6N3XJEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.86 |
| Tolerance | 5 |
| Package Width | 0.53 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0063 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 0.62 |
| Test Frequency | 250 |
| Self Resonance Frequency | 9340 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0302CS-6N3XJEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.