Inductor RF Chip Unshielded Wirewound 0.0023uH 5% 250MHz 55Q-Factor Ceramic 1.6A 0.046Ohm DCR 0603 T/R
Coilcraft 0603CT-2N3XJSW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0023uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.046Ohm |
| Minimum Quality Factor | 55(Typ) |
| Minimum Self Resonant Frequency | 11000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.63mm |
| Height | 0.61mm |
| Product Depth | 0.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CT-2N3XJSW to view detailed technical specifications.
No datasheet is available for this part.