The 0603DC-R13XJRY is a wirewound RF chip inductor from Coilcraft with a nominal inductance of 0.13uH and a tolerance of 5%. It has a maximum DC current rating of 0.59A and a maximum DC resistance of 0.804 ohms. The inductor is unshielded and constructed with a ceramic core material. It measures 1.7mm in length, 0.99mm in depth, and 0.89mm in height, with a case size of 0603. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0603DC-R13XJRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.13uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.804Ohm |
| Minimum Quality Factor | 50(Typ) |
| Minimum Self Resonant Frequency | 1150M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R13XJRY to view detailed technical specifications.
No datasheet is available for this part.