The 0908SQ-14NJLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 14.7uH and a tolerance of 5%. It has a maximum operating temperature of 145 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 4.4A and has a DC resistance of 0.0072 ohms. It is available in an 0806 package with a length of 2.134mm, a width of 1.549mm, and a height of 1.829mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0908SQ-14NJLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.134 |
| Tolerance | 5 |
| Package Width | 1.549 |
| Package Height | 1.829 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0147 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 4.4 |
| Test Frequency | 400 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0908SQ-14NJLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.