The 0908SQ-14NJTD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 14.7uH and a tolerance of 5%. It operates within a temperature range of -40 to 145 degrees Celsius. The inductor is rated for a maximum current of 4.4A and has a DC resistance of 0.0072 ohms. It is not shielded and intended for use as an RF inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.134 |
| Tolerance | 5 |
| Package Width | 1.549 |
| Package Height | 1.829 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0147 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 4.4 |
| Test Frequency | 400 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |