This 0.0047uH inductor features a wirewound construction with a ceramic core material and unshielded protection style. It has a tolerance of 20% and a maximum DC current rating of 0.6. The inductor is designed for surface mount applications and has a case size of 1008. Operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008CT-040XMBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CT-040XMBD to view detailed technical specifications.
No datasheet is available for this part.