This is a wirewound power inductor with a ferrite core and unshielded design. It has a nominal inductance of 68uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 1.2A and a maximum saturation current of 3A (typical). The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 7MHz (typical) and a maximum DC resistance of 0.17 ohms. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |