The EPL3015-152MLD is a ferrite shielded wirewound inductor from Coilcraft with a type of power inductors. It features a tolerance of 20% and an inductance test frequency of 1M. The inductor has a maximum DC current of 2.05 and a maximum saturation current of 1.9. The inductor's inductance decreases by 30% at the maximum saturation current. It has a minimum self-resonant frequency of 100M (typical) and a maximum DC resistance of 0.072. The inductor is available in a 1212 case size with a product length of 3.2mm and a height of 1.55mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.05A |
| Maximum Saturation Current | 1.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.55mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |