The HA4032-AL is a general purpose inductor from Coilcraft with a nominal inductance of 0.18uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 1.15A and a self resonance frequency of 850MHz. The inductor is available in a 2015 package with dimensions of 4.95x3.81x3.43mm. It is a dual-ended inductor with a DC resistance of 0.105 ohms and is not shielded.
Coilcraft HA4032-AL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 2 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.105 |
| Rated Current-Max | 1.15 |
| Test Frequency | 50 |
| Self Resonance Frequency | 850 |
| Manufacturer Series | HA4032 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HA4032-AL to view detailed technical specifications.
No datasheet is available for this part.