Quick Jump:
Technical Specifications
Coilcraft LPO1704-104MB technical specifications.
General
Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
20
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
100
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
POWER INDUCTOR
DC Resistance
3.5
Test Frequency
0.1
Self Resonance Frequency
14
Manufacturer Series
LPO1704
Compliance
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False
Datasheet
Coilcraft LPO1704-104MB Datasheet
Download the complete datasheet for Coilcraft LPO1704-104MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.