Quick Jump:
Technical Specifications
Coilcraft LPO2506IB-103 technical specifications.
General
Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
9.14
Tolerance
20
Package Width
7.87
Package Height
1.55
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
10
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
POWER INDUCTOR
DC Resistance
0.24
Test Frequency
0.1
Self Resonance Frequency
60
Manufacturer Series
LPO2506
Series
LPO2506
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Coilcraft LPO2506IB-103 Datasheet
Download the complete datasheet for Coilcraft LPO2506IB-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.