The LPS3008-561MRD is a ferrite shielded wirewound inductor with a nominal inductance of 0.56uH and a tolerance of 20%. It can handle a maximum DC current of 2A and a maximum saturation current of 2.1A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 330MHz and a maximum DC resistance of 0.072 ohms. It is designed for surface mount applications and has a product length, height, and depth of 3.03mm, 0.8mm, and 3.03mm respectively. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Minimum Self Resonant Frequency | 330M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 0.8mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |