The LPS3015-124MRD is a ferrite shielded wirewound inductor with a nominal inductance of 120uH and a tolerance of 20%. It has a maximum DC current rating of 0.23A and a maximum operating temperature range of -40 to 125C. The inductor measures 3.03mm in length and 1.5mm in height, with a product depth of 3.03mm. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 4.65Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |