The LPS3015-152MRD is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductors with a technology of wirewound and a protection style of shielded. The inductance is 1.5uH with a tolerance of 20% and an inductance test frequency of 100KHz. The maximum DC current is 1.7A and the maximum saturation current is 2.3A. The inductance decrease percentage at Isat is 30% and the maximum DC resistance is 0.1R. The minimum self resonant frequency is 140MHz. It has a product length of 3.03mm, a height of 1.5mm, and a product depth of 3.03mm. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 140M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |