The LPS3015-223MRD is a shielded wirewound inductor with a ferrite core, offering 22uH inductance and a 20% tolerance. It has a maximum DC current rating of 0.57A and a maximum saturation current of 0.5A, with a 30% inductance decrease at saturation. The inductor has a minimum self-resonant frequency of 30MHz and a maximum DC resistance of 0.825 ohms. It measures 3.03mm in length and 1.5mm in height, with a product depth of 3.03mm. The LPS3015-223MRD operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.825Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |