The LPS3015-333MRD is a shielded wirewound ferrite inductor from Coilcraft. It has a 33uH inductance value with a 20% tolerance. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.48A. The maximum DC resistance is 1.3 ohms, and the minimum self resonant frequency is 23MHz. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.42A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.3Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |