Coilcraft
LPS4012-184MRB
Inductor Power Shielded Wirewound 180uH 20% 100KHz Ferrite 0.29A 5Ohm DCR Automotive T/R
MountingSurface Mount
Inductance180uH
Quick Jump:
Technical Specifications
Coilcraft LPS4012-184MRB technical specifications.
General
Inductance
180uH
Inductance Tolerance
20%
Mount
Surface Mount
Packaging
Cut Tape
Reach SVHC Compliant
No
RMS Current (Irms)
230mA
RoHS Compliant
Yes
Saturation Current
190mA
Compliance
RoHS
Compliant
Datasheet
Coilcraft LPS4012-184MRB Datasheet
Download the complete datasheet for Coilcraft LPS4012-184MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.