The LPS5030-222MSC is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has a maximum DC current of 2.15A and a maximum saturation current of 3.2A, with a 30% inductance decrease at the maximum saturation current. The inductor has a minimum self-resonant frequency of 168MHz and a maximum DC resistance of 0.057 ohms. It is designed for surface mount applications and has a product length of 4.88mm, a height of 3mm, and a product depth of 4.88mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPS5030-222MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.15A |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.057Ohm |
| Minimum Self Resonant Frequency | 168M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS5030-222MSC to view detailed technical specifications.
No datasheet is available for this part.