The LPS5030-222MTC is a shielded wirewound inductor from Coilcraft. It features a ferrite core and a 2.2uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 2.15A and a maximum saturation current of 3.2A. It also has a minimum self-resonant frequency of 168MHz. The inductor is designed for surface mount applications and has a product length, height, and depth of 4.88mm, 3mm, and 4.88mm, respectively. It operates over a temperature range of -40C to 85C.
Coilcraft LPS5030-222MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.15A |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.057Ohm |
| Minimum Self Resonant Frequency | 168M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS5030-222MTC to view detailed technical specifications.
No datasheet is available for this part.