Coilcraft
ML312RAA8N2JLZ
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 26Q-Factor Ceramic 0.7A 0.115Ohm DCR 0603 T/R
Quick Jump:
Technical Specifications
Coilcraft ML312RAA8N2JLZ technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Package Length
1.8
Tolerance
5
Package Width
1.12
Package Height
1.02
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.0082
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.115
Rated Current-Max
0.7
Test Frequency
250
Self Resonance Frequency
3880
Quality Factor-Min (at L-nom)
26
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Coilcraft ML312RAA8N2JLZ Datasheet
Download the complete datasheet for Coilcraft ML312RAA8N2JLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.