The ML369PJB223MLH is a 22uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 1.5 ohms and its minimum self-resonant frequency is 24.5 MHz. The inductor is designed for surface mount applications and has a product length of 3.03 mm and a height of 0.9 mm. It operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.5Ohm |
| Minimum Self Resonant Frequency | 24.5MHz |
| Product Length | 3.03mm |
| Height | 0.9mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |