The ML412PJB332MLC is a 3.3uH wirewound ferrite inductor with a tolerance of 20% and a maximum DC current rating of 1.1A. It has a minimum self-resonant frequency of 63MHz and a maximum DC resistance of 0.13 ohms. The inductor is designed for surface mount applications and has a product length of 3.03mm and a height of 1.6mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 63MHz |
| Product Length | 3.03mm |
| Height | 1.6mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |