This 22uH inductor features a wirewound construction with a ferrite core material, offering a 20% tolerance. The device is designed for surface mount applications and has a maximum DC current rating of 0.3A (typical). The inductor's self-resonant frequency is a minimum of 24.5MHz, and it can operate within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.34(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.5Ohm |
| Minimum Self Resonant Frequency | 24.5MHz |
| Product Length | 3.03mm |
| Height | 0.9mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |