The MS369PJB223MSN is a 22uH wirewound ferrite inductor with a tolerance of 20% and an inductance test frequency of 100KHz. It has a maximum DC current rating of 0.3A typ and a maximum saturation current of 0.34A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 1.5 and a minimum self-resonant frequency of 24.5MHz. It measures 3.03mm in length, 0.9mm in height, and 3.03mm in depth. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.34(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.5Ohm |
| Minimum Self Resonant Frequency | 24.5MHz |
| Product Length | 3.03mm |
| Height | 0.9mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |