The MSD1278-153MTB is a ferrite shielded wirewound inductor with a 15 microhenry inductance and 20% tolerance. It has a maximum DC current rating of 3.25 amps and a maximum DC resistance of 0.072 ohms. The inductor's self-resonant frequency is typically 11.8 MHz. It measures 12.3mm in length and 8.05mm in height, with a product depth of 12.3mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.25A |
| Maximum Saturation Current | 9.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Minimum Self Resonant Frequency | 11.8M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |