The MSS1048-222NTD is a shielded, wirewound inductor from Coilcraft. It features a ferrite core and a tolerance of 30%. The inductor has a maximum DC current rating of 9.78A and a maximum saturation current of 8.4A. The inductance decreases by 30% at the maximum saturation current. The inductor's self-resonant frequency is typically 70MHz. It measures 10.5mm in length, 5.1mm in height, and 10.3mm in depth. The MSS1048-222NTD operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.78A |
| Maximum Saturation Current | 8.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |