This shielded ferrite wirewound inductor has a 2.2uH inductance with a 30% tolerance. It is designed for surface mount applications and has a maximum DC current of 9.78A. The inductor's self-resonant frequency is typically 70MHz, and it has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.78A |
| Maximum Saturation Current | 8.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |