The PCH-45-123L TR is a wirewound power choke with a ferrite core and axial lead style. It has an inductance of 12uH with a tolerance of 10%. The maximum DC current is 4.3A and the maximum saturation current is 7.94A typ. The minimum self resonant frequency is 17M typ. The product length is 23.8mm and the product diameter is 11.5mm. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 4.3A |
| Maximum Saturation Current | 7.94(Typ)A |
| Max DC Resistance | 0.013Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 23.8mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |