The PCH-45X-104KLT is a wirewound power choke from Coilcraft with a ferrite core and 100uH inductance. It has a tolerance of 10% and a maximum DC current of 1.7A. The choke's minimum self-resonant frequency is 3MHz and its maximum DC resistance is 0.086 ohms. It is available in an axial lead package with a product length of 23.8mm and a product diameter of 11.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2.8(Typ)A |
| Max DC Resistance | 0.086Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 23.8mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |