The PCH-45X-105KLT is a through-hole fixed inductor from Coilcraft with a nominal inductance of 1000uH and a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 0.893A. The inductor's DC resistance is 0.69 and its self-resonance frequency is 1. The device is a general-purpose inductor with a package length of 23.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 23.8 |
| Tolerance | 10 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.69 |
| Rated Current-Max | 0.893 |
| Self Resonance Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |