This power choke features a wirewound design with a ferrite core, providing an inductance of 1200uH with a 10% tolerance. The device is tested at a frequency of 15.75KHz and has a maximum DC current rating of 0.67A. The choke's maximum DC resistance is 0.78 ohms, and its minimum self-resonant frequency is 1MHz. The axial lead style is suitable for through-hole mounting, and the device operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.817(Typ)A |
| Max DC Resistance | 0.78Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 23.8mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |