Power Choke Wirewound 1500uH 10% 15.75KHz Ferrite 0.67A 0.92Ohm DCR AXL Tray
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.729(Typ)A |
| Max DC Resistance | 0.92Ohm |
| Minimum Self Resonant Frequency | 0.75M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 23.8mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |