The SER2915H-472KS is a shielded wirewound inductor with a ferrite core, featuring an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 30A and a maximum saturation current of 50.1A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.00205 and a minimum self-resonant frequency of 25M. It measures 27.9mm in length, 15.36mm in height, and 27.94mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft SER2915H-472KS technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 50.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00205Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 27.9mm |
| Height | 15.36mm |
| Product Depth | 27.94mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2915H-472KS to view detailed technical specifications.
No datasheet is available for this part.