Surface mount shielded wirewound power inductor with 1.2µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 8.11A maximum DC current rating, and 17.42A saturation current. Operates across a -40°C to 85°C temperature range with a low 0.0072 Ohm DCR. Packaged in a 8.8mm x 8.5mm x 5.2mm SMD/SMT case.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max DC Current | 8.11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.11A |
| RoHS Compliant | Yes |
| Saturation Current | 17.42A |
| Self Resonant Frequency | 110MHz |
| Series | SER80XX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.5mm |
| RoHS | Compliant |